• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT LWK-123 Soldering iron 100 - 600 °C Battery-powered

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless Soldering Iron with rechargeable Lithium-Ion Battery 30 W

  • Cordless and lightweight
  • Durable anti-slip rubber handle
  • Inbuilt LED light to illuminate the soldering area
  • Inbuilt safety switch and cap for safety switch
  • Multiple tips available for different uses (see accessories below= .

Our service for you

Technical specifications

Product type

Soldering iron

Min. temperature

100 °C

Max. temperature

600 °C

Soldering iron features

Battery-powered

Dim

(L x W x H) 210 x 30 x 23 mm

Weight

106 g

Preheating time

10 min

Width

30 mm

Height

23 mm

Length

210 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108706 TOOLCRAFT LWK-123 Soldering iron 100 - 600 °C Battery-powered

Warranty Terms

Warranty Terms 2108706 TOOLCRAFT LWK-123 Soldering iron 100 - 600 °C Battery-powered

Description

TOOLCRAFT Cordless and lightweight soldering iron with a 3.7 V USB-rechargeable built-in battery, only 168 g and max. 600°C. It's ergonomic handle with durable anti-slip rubber grips make it comfortable to use. A built-in LED light turns on, when switched on. The product can be used with multiple tips for different jobs.
Suitable tips for soldering work, wood burning, shrinking, stained glass projects available.

Scope of delivery

  • Cordless soldering iron with built-in rechargeable battery
  • USB charging cable
  • Instruction manual

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)