• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2000-7 Versatip Gas soldering kit Soldering tip, Hot gas nozzle, Foam cutter, Rope cutter

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

436 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dremel 2000-7 Versatip soldering iron

  • Maximum Flex compatibility: Operates with commercially available butane gas - independent of power sources.
  • Ideal for traveling and in difficult accessible places

Technical specifications

Product type

Gas soldering kit

Solder tip type

Soldering tip

Hot gas nozzle

Foam cutter

Rope cutter

Dim

(Ø x H) 2.5 cm x 100 mm

Weight

1000 g

Operating time

approx. 45 - 90 min

Width

350 mm

Height

100 mm

Length

19 cm

(Ø)

2.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394795 Dremel 2000-7 Versatip Gas soldering kit Soldering tip, Hot gas nozzle, Foam cutter, Rope cutter

Description

Versatile applications, such as soldering, branding, hot cutting, hot-stamping, Colour removal and plastic welding

This text is machine translated.

Scope of delivery

  • Versatip soldering iron 2000
  • 7x tips: Soldering tip, cutting blade, hot knife, pyrography tip, wide flame nozzle, Hot-air tip, reflector plate
  • 1x solder
  • 1x drip tray with sponge
  • 2x screw wrench for tightening the attachment tips
  • Quick-start guide

Hints

Ready to use for immediate heating in seconds and easy refill;
Variable temperature setting, a locking device for continuous operation and a lock to prevent malfunctions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)