• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT AM-210 Soldering mat (L x W x H) 297 x 210 x 5 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1025 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering mat

  • Soldering heat insulation mat
  • Mat size: 210 x 297 mm
  • Colour: Black
  • Material: Silicone

Technical specifications

  • Colour, black
  • Material: Silicone
Product type

Tray

Temperature range

Heat resistant up to 500 °C

Model

AM-210

Dim

(L x W x H) 297 x 210 x 5 mm

Width

210 mm

Height

5 mm

Length

297 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2986573 TOOLCRAFT AM-210 Soldering mat (L x W x H) 297 x 210 x 5 mm

User & Safety Instructions

User & Safety Instructions 2986573 TOOLCRAFT AM-210 Soldering mat (L x W x H) 297 x 210 x 5 mm

Description

Excellent thermal insulation properties Heat resistant up to 500 °C - direct soldering is possible on the mat.

This text is machine translated.

Features

  • Excellent heat insulation performance
  • Resistant to high temperatures of 500 °C
  • Soldering iron can directly solder on the mat

Scope of delivery

  • Soldering mat

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)