• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10Y Third Hand (L x W x H) 135 x 172 x 190 mm 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 37.99
-26 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering iron stand with clip holder

  • Adjustable 3. Hand with 2 alligator clamps
  • additional flexible grip arm with alligator clip
  • easily adjustable hinge
  • heavy metal stand.

Technical specifications

Product type

Third Hand

Dim

(L x W x H) 135 x 172 x 190 mm

Width

172 mm

Height

190 mm

Length

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1463094 TOOLCRAFT ZD-10Y Third Hand (L x W x H) 135 x 172 x 190 mm 1 pc(s)

Description

Soldering iron stand with clip holder for easy work. The cast iron base ensures a secure position. Ideal for working on small PCBs, components, clocks etc.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.38€ 30.78*

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)