• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10MB Third Hand (L x W x H) 210 x 265 x 190 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

563 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 25.99
-38 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnifier with third parties

  • Useful tool for soldering and Modeling
  • 2x magnifier with LED lighting
  • sturdy die-cast bed

Technical specifications

Product type

Third Hand

Dim

(L x W x H) 210 x 265 x 190 mm

Width

265 mm

Height

190 mm

Length

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407368 TOOLCRAFT ZD-10MB Third Hand (L x W x H) 210 x 265 x 190 mm 1 pc(s)

Description

A useful tool for soldering and for model-making.
Two alligator clips and a magnifying glass with LED lighting makes your work with small parts easily and comfortably.
It also includes sturdy die-cast bed, soldering iron stand and cleaning sponge.

Hints

For operation is required. These three AAA please order separately. This text is machine translated.

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)