• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PCB holder 2 pieces (L x W x H) 282 x 14 x 25 mm 2 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

218 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Helping hands with plastic clamp

  • Suitable for TOOLCRAFT ZD-153 solder fume extractor

Technical specifications

  • Helping hand (Ø x L): 14 x 270 mm
  • Clamp (L x H x W): 25 x 14 x 14.5 mm
  • Material: Plastic
  • Color: Black
Product type

PCB holder

Dim

(L x W x H) 282 x 14 x 25 mm

Weight

44 g

Soldering iron features

+ clamp

Width

14 mm

Height

25 mm

Length

282 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3394047 TOOLCRAFT PCB holder 2 pieces (L x W x H) 282 x 14 x 25 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3394047 TOOLCRAFT PCB holder 2 pieces (L x W x H) 282 x 14 x 25 mm 2 pc(s)

Description

Scope of delivery

  • 2x Helping hands with plastic clamp

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)