• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Solder Ex Desoldering braid Length 1.6 m Width 1.0 mm Flux additive

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.74)
€ 4.29
-35 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

1.0 mm

Product type

Desoldering braid

Length

1.6 m

Content

1 pc(s)

Features

Flux additive

Documents & Downloads

Security datasheet

Security datasheet 588219 Stannol Solder Ex Desoldering braid Length 1.6 m Width 1.0 mm Flux additive

Description

This shiny copper desoldering is impregnated with flux. Best suited for desoldering easily removing components and excess solder.

More interesting products

(*All information is plus legal VAT)