• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-ZD-11N-1 Third hand with magnifier and LED lighting (Ø x H) 90 mm x 268 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

537 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Third hand with magnifier and LED lighting

  • Plastic helping hand with removable alligator clips: 27 cm length
  • Lens size: Ø 90 mm
  • Magnifier: 1.75x (3D)

Technical specifications

Product type

Third hand with magnifier and LED lighting

Dim

(Ø x H) 90 mm x 268 mm

Weight

515 g

Soldering iron features

+ LED lighting

Width

105 mm

Height

268 mm

Length

138 mm

(Ø)

90 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3451137 TOOLCRAFT TC-ZD-11N-1 Third hand with magnifier and LED lighting (Ø x H) 90 mm x 268 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3451137 TOOLCRAFT TC-ZD-11N-1 Third hand with magnifier and LED lighting (Ø x H) 90 mm x 268 mm 1 pc(s)

Description

Four adjustable gooseneck arms with adjustable clamps hold printed circuit boards, components, etc. securely at different angles, allowing you to work freehand. An additional gooseneck ensures that the magnifying glass can be moved flexibly over the workpiece.

Equipped with a 90-mm magnifier and two LED lights, the mount offers soft and sufficient illumination for precise work.

The supplied table clamp can be easily fixed to the edge of the table and ensures a comfortable and stable installation. It is space-saving and versatile.

This text is machine translated.

Features

  • Lens material: Glass
  • Diopters: 3D dpd
  • Lens size: Ø 90 mm
  • LEDs: 2 pieces
  • Batteries: 3 x AAA (not included)
  • Table thickness range: 11–66 mm
  • Crocodile clip opening: 11.5 mm
  • Arm length: 27 cm
  • Net weight: 518 g
  • Clamp dimensions (W x H x D): 138 x 268 x 105 mm
  • Lamp dimensions: 425 x 115 mm

Scope of delivery

  • 4x Third hands
  • Table clamp
  • Magnifier

Hints

Batteries are not included in the scope of delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98*

What kind of Soldering accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)