• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-8911C Solder bath 200 W 420 °C Solder quantity 300 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TC-8911C Solder pot, 200 W, 300 g

  • Solder pot with 50 mm diameter

Our service for you

Technical specifications

  • Melting time: 8-25 minutes
  • Material of Pot: Steel
  • Coating of Pot: Titanium alloy
  • Material of Metal housing: Steel
  • Coating of Metal housing: Lacquer
Product type

Solder bath

Max. power

200 W

Max. temperature

420 °C

Power supply (LOV)

mains-powered

Solder quantity

300 g

Temperature range

+200 to +420 °C

Dim

(L x W x H) 195 x 110 x 80 mm

Type

TC-8911C

Operating voltage

230 V AC

Width

110 mm

Height

80 mm

Length

195 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3593716 TOOLCRAFT TC-8911C Solder bath 200 W 420 °C Solder quantity 300 g

User & Safety Instructions

User & Safety Instructions 3593716 TOOLCRAFT TC-8911C Solder bath 200 W 420 °C Solder quantity 300 g

User & Safety Instructions 3593716 TOOLCRAFT TC-8911C Solder bath 200 W 420 °C Solder quantity 300 g

Warranty Terms

Warranty Terms 3593716 TOOLCRAFT TC-8911C Solder bath 200 W 420 °C Solder quantity 300 g

Description

The TOOLCRAFT lead-free solder pot with diameter of 50 mm. Electrically heated and suitable for lead free solder and similar alloys.
The heavy-duty ceramic radiators are mounted on the crucible and thermally insulated from the outer sheet metal housing. The solder bath has a temperature range from 200 degrees to 420 degrees.

Scope of delivery

  • Solder pot
  • Instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

More interesting products

(*All information is plus legal VAT)