• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller W 101 H Solder bath 100 W 330 °C Solder quantity 50 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Weller W 101 H Solder bath 100 W 330 °C Solder quantity 50 g

  • 100 W, 230 V
  • Inside Ø 17,4 mm, depth 22 mm
  • Different temperatures available
  • Magnastat temperature control
  • Horizontal stand
  • For lead free solder

Technical specifications

Product type

Solder bath

Max. power

100 W

Max. temperature

330 °C

Power supply (LOV)

mains-powered

Solder quantity

50 g

Temperature range

330 °C

Dim

(L x W x H) 350 x 90 x 50 mm

Type

W 101 H

Operating voltage

230 V AC

Width

90 mm

Height

50 mm

Length

350 mm

Weight

0.638 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 831247 Weller W 101 H Solder bath 100 W 330 °C Solder quantity 50 g

User & Safety Instructions

User & Safety Instructions 831247 Weller W 101 H Solder bath 100 W 330 °C Solder quantity 50 g

Description

Temperature-controlled small solder bath 330°C.

Features

  • With horizontal stand, VDE-tested. INNER-Ø 17.4 mm, 22 mm deep.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 403.47*

More interesting products

(*All information is plus legal VAT)