• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann Di-Li 160 Solder bath 500 °C Solder quantity 300 g

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Brüder Mannesmann Di-Li 160 Solder bath 500 °C Solder quantity 300 g

  • Adjustable temperature is kept constant
  • Very stable design
  • Tub is made of stainless steel

Technical specifications

  • Rated output: 150 W
  • Voltage 230 V - 50 Hz
  • Temperature range: 200-500°C.
  • Tub diameter 36 mm
  • Tub depth 36 mm
Product type

Solder bath

Max. temperature

500 °C

Power supply (LOV)

via mains outlet

Solder quantity

300 g

Preheating time

10 min

Dim

(L x W x H) 80 x 160 x 90 mm

Type

Di-Li 160

Operating voltage

230 V

Width

160 mm

Height

90 mm

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349479 Brüder Mannesmann Di-Li 160 Solder bath 500 °C Solder quantity 300 g

Description

Small solder bath. A useful device for preparing soldering components.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)