• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0T05 Replacement heater

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Replacement heater

Power supply (LOV)

mains-powered

Dim

(L x W) 285 mm x 80 mm

Type

0T05

Operating voltage

230 V

Width

80 mm

Length

285 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202493 Ersa 0T05 Replacement heater

More interesting products

(*All information is plus legal VAT)