• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-715E Solder bath 100 W 450 °C Solder quantity 40 g

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

302 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Soldering Bath 100 W 450 °C

  • Heating time (approx.):
  • 6 min. (0 - 200 °C)
  • 8 min. (0 - 300 °C)
  • 16 min. 30 sec. (0 - 450 °C)

Our service for you

Technical specifications

  • Soldering bath (without stand): 280 x 35 x 40 mm
  • Weight: 500 g
  • Cable length (m): 1.2 m
  • Inner diameter: 17 mm
  • Inner depth: 21.5 mm
Product type

Solder bath

Max. power

100 W

Max. temperature

450 °C

Power supply (LOV)

mains-powered

Solder quantity

40 g

Temperature range

+200 to +450 °C

Dim

(L x W x H) 300 x 54 x 60 mm

Type

TO-715E

Operating voltage

230 V

Width

54 mm

Height

60 mm

Length

300 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358950 TOOLCRAFT TO-715E Solder bath 100 W 450 °C Solder quantity 40 g

Conformity certificate

Conformity certificate 3358950 TOOLCRAFT TO-715E Solder bath 100 W 450 °C Solder quantity 40 g

Warranty Terms

Warranty Terms 3358950 TOOLCRAFT TO-715E Solder bath 100 W 450 °C Solder quantity 40 g

Description

TOOLCRAFT lead-free solder bath with 17 mm diameter and 21.5 mm depth. The solder bath has a temperature range from 200 to 450 °C.

This text is machine translated.

Scope of delivery

  • Soldering bath
  • Stainless steel stand

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.97*

More interesting products

(*All information is plus legal VAT)