• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon ASA Soldering fume extractor 230 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soldering fume extractor

Operating voltage

230 V

Dim

(L x W x H) 150 x 200 x 260 mm

Width

200 mm

Height

260 mm

Length

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431273 Proxxon ASA Soldering fume extractor 230 V

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)