• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog Shield Limited Black Edition Soldering fume extractor 240 V AC 10 W 26 m³/h

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Zero Smog Shield Limited Black Edition Soldering fume extractor 240 V AC 10 W 26 m³/h

  • Efficient EPA E10 particle and gas filtration for keeping air clean in the workplace
  • Illuminated working area for an optimum working environment
  • Powerful blower
  • Maintenance-friendly filter unit with easily changeable filter
  • Low noise level of 50 dB (59 dB at full speed)
  • Stackable with soldering stations of all brands (max. Floor space 13 cm x 18 cm)
  • Antistatic casing (ESD-safe)

Technical specifications

Product type

Soldering fume extractor

Max. power

10 W

Operating voltage

240 V AC

Air flow rate

26 m³/h

Max. noise generation

50 dB

Dim

(L x W x H) 270 x 212 x 110 mm

Weight

2 kg

Width

212 mm

Height

110 mm

Length

270 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431277 Weller Zero Smog Shield Limited Black Edition Soldering fume extractor 240 V AC 10 W 26 m³/h

Description

Breathe clean air in your workplace with the Weller ZeroSmog shield. This powerful filter system ensures fresh and safe air at your workplace and can be stacked to save space with your soldering station thanks to its compact design.
Now available in an eye-catching limited edition in black – with the usual reliable performance and a stylish new look.

This text is machine translated.

Scope of delivery

  • 1x Shield exhaust unit "Black Edition"
  • 1x EPA E10 filter
  • 1x power plug
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)