• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-ZD-150H PCB holder (Ø x H) 15 mm x 30 mm 4 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

242 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable Magnetic Posts, Red, 4 pcs/pack

  • Product size for magnetic posts (Ø x H): 15 mm x 30 mm
  • Suitable for 0.8-5 mm holes

Technical specifications

Product type

PCB holder

Dim

(Ø x H) 15 mm x 30 mm

Weight

0.06 kg

Height

30 mm

(Ø)

15 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437157 TOOLCRAFT TC-ZD-150H PCB holder (Ø x H) 15 mm x 30 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3437157 TOOLCRAFT TC-ZD-150H PCB holder (Ø x H) 15 mm x 30 mm 4 pc(s)

Description

Features

  • Colour: Red
  • Product material: Aluminium

Scope of delivery

  • 4x Adjustable magnetic posts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.48*

What kind of Soldering accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)