• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT LTB-911A Solder bath 300 W 480 °C Solder quantity 1350 g

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 74.96
-20 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT lead-free solder bath 1350 g 80 mm

  • Solder bath with 80 mm diameter

Our service for you

Technical specifications

Product type

Solder bath

Max. power

300 W

Max. temperature

480 °C

Power supply (LOV)

mains-powered

Solder quantity

1350 g

Temperature range

+200 to +480 °C

Dim

(L x W x H) 245 x 161 x 95 mm

Type

LTB-911A

Operating voltage

230 V AC

Width

161 mm

Height

95 mm

Length

245 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2361151 TOOLCRAFT LTB-911A Solder bath 300 W 480 °C Solder quantity 1350 g

User & Safety Instructions

User & Safety Instructions 2361151 TOOLCRAFT LTB-911A Solder bath 300 W 480 °C Solder quantity 1350 g

User & Safety Instructions 2361151 TOOLCRAFT LTB-911A Solder bath 300 W 480 °C Solder quantity 1350 g

Conformity certificate

Conformity certificate 2361151 TOOLCRAFT LTB-911A Solder bath 300 W 480 °C Solder quantity 1350 g

Warranty Terms

Warranty Terms 2361151 TOOLCRAFT LTB-911A Solder bath 300 W 480 °C Solder quantity 1350 g

Description

The TOOLCRAFT lead-free solder pot with diameter of 80 mm. Electrically heated and suitable for lead free solder and similar alloys.
The heavy-duty ceramic radiators are mounted on the crucible and thermally insulated from the outer sheet metal housing. The solder bath has a temperature range from 200 degrees to 480 degrees.

Scope of delivery

  • Solder pot
  • Instruction manual

More interesting products

(*All information is plus legal VAT)