• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0T07 Replacement heater

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Replacement heater

Dim

(L x W) 350 mm x 80 mm

Type

0T07

Operating voltage

115 V

Width

80 mm

Length

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2202494 Ersa 0T07 Replacement heater

More interesting products

(*All information is plus legal VAT)