• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder ISO-Flux "E" Solder paste Content 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 319.80)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felder Löttechnik ISO-Flux "E" Solder paste, 50 g.

  • High cleaning effect on oxidized surfaces
  • Resin-based flux paste
  • Non-corrosive flux residues

Technical specifications

  • FLUX: ROM1 (EN 61190-1-1/ J-STD-004), 1123 (ISO 9454-1:2016)
  • Halogen content< : 1%
  • Solid content: 25 %
  • Density (20°C): 0.850 g/cm³
Product type

Solder paste

Content

1 pc(s)

Documents & Downloads

Information

Information 2226432 Felder ISO-Flux "E" Solder paste Content 1 pc(s)

Security datasheet

Security datasheet 2226432 Felder ISO-Flux "E" Solder paste Content 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Halogen-containing flux paste for soft soldering in electrical engineering, in electrical engineering and also in electronics. THE FIELDS solder paste ISO-Flux® "E" are very suitable for soldering or tin-plating work, which must be carried out under high soldering temperatures and long soldering times. This flux completely prevents the formation of solder cones. The flux residues are not corrosive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)