• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder ISO-Flux "E" Solder paste Content 20 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 274.50)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felder Löttechnik ISO-Flux "E" Solder paste, 0.020 kg

  • High cleaning effect on oxidized surfaces
  • Resin-based flux paste
  • Non-corrosive flux residues

Technical specifications

  • FLUX: ROM1 (EN 61190-1-1/ J-STD-004), 1123 (ISO 9454-1:2016)
  • Halogen content< : 1%
  • Solid content: 25 %
  • Density (20°C): 0.850 g/cm³
Product type

Solder paste

Content

20 g

Documents & Downloads

Information

Information 2226412 Felder ISO-Flux "E" Solder paste Content 20 g

Security datasheet

Security datasheet 2226412 Felder ISO-Flux "E" Solder paste Content 20 g

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Halogen-containing flux paste for soft soldering in electrical engineering, in electrical engineering and also in electronics. THE FIELDS solder paste ISO-Flux® "E" are very suitable for soldering or tin-plating work, which must be carried out under high soldering temperatures and long soldering times. This flux completely prevents the formation of solder cones. The flux residues are not corrosive.

This text is machine translated.

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)