• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol 165018 Solder paste Content 50 g F-SW 26

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 85.80)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN EN 23454-1 01/01/02.C
Product type

Solder paste

Content

50 g

Flux type

F-SW 26

Documents & Downloads

Datasheet

Datasheet 588206 Stannol 165018 Solder paste Content 50 g F-SW 26

Security datasheet

Security datasheet 588206 Stannol 165018 Solder paste Content 50 g F-SW 26

Description

The contact flux according to DIN EN 23454-1 01/01/02.C is used preferentially for soldering copper and copper alloys, nickel and nickel alloys and is for application in electro-technology suitably z. B.: Cable tinning, soldering on connections, screening plates and repair of lines etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.68€ 7.08*

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)