• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Solder Ex Desoldering braid Length 1.6 m Width 2.0 mm Flux additive

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.99)
€ 5.99
-20 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

2.0 mm

Product type

Desoldering braid

Length

1.6 m

Content

1 pc(s)

Features

Flux additive

Documents & Downloads

Datasheet

Datasheet 588243 Stannol Solder Ex Desoldering braid Length 1.6 m Width 2.0 mm Flux additive

Security datasheet

Security datasheet 588243 Stannol Solder Ex Desoldering braid Length 1.6 m Width 2.0 mm Flux additive

Description

This shiny copper soldering flex is impregnated with flux. Best suited to easily removing components and excess solder.

More interesting products

(*All information is plus legal VAT)