• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stannol Solder-Ex Desoldering braid Length 1.6 m

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.99)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stannol desoldering braid (desoldering braid) Solder Ex 0.5 mm wide Coil contents 1.6 m

  • Fast solder recording
  • Packaging shape protects hands from heat

Technical specifications

Product type

Desoldering braid

Length

1.6 m

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2104564 Stannol Solder-Ex Desoldering braid Length 1.6 m

Description

The Stannol Solder-Ex desoldering braid has been developed for the repair of soldering joints. The Stannol Solder-Ex desoldering braid is a copper braid coated with a special halogen-free flux, which accelerates the solder intake. Stannol Solder-Ex desoldering braid is available in 4 sizes. The different sizes are color coded and available in 1.6m coils.

This text is machine translated.

Scope of delivery

  • 1 plastic roll

More interesting products

(*All information is plus legal VAT)