• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa Desoldering braid Length 1.5 m Width 2.70 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.20)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Width

2.70 mm

Product type

Desoldering braid

Length

1.5 m

Content

10 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2202617 Ersa Desoldering braid Length 1.5 m Width 2.70 mm

Description

Scope of delivery

  • 10 rolls each 1.5 m
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)