• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0WICKNC1.5/SB Desoldering braid Length 1.5 m Width 1.50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.19)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Width

1.50 mm

Product type

Desoldering braid

Length

1.5 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2202614 Ersa 0WICKNC1.5/SB Desoldering braid Length 1.5 m Width 1.50 mm

Description

Scope of delivery

  • 1 roll with 1.5 m
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)