• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa 0WICKNC2.7/SB Desoldering braid Length 1.5 m Width 2.70 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.66)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Width

2.70 mm

Product type

Desoldering braid

Length

1.5 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2202618 Ersa 0WICKNC2.7/SB Desoldering braid Length 1.5 m Width 2.70 mm

Signal word

Attention

GHS / H Statements

  • H 302: Harmful if swallowed
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 270: Do not eat, drink or smoke while using this product
  • P 264: Rinse … thoroughly after use
  • P 391: Collect spillage
  • P 501A: Dispose of contents/container to ... in accordance with local regulation

Description

Scope of delivery

  • 1 roll with 1.5 m
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)