• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT LEE-192 Desoldering pumps Antistatic

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7980 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desoldering suction pump LEE-192 anti-static

  • Anti-static
  • Robust aluminium housing
  • Easy to use release button

Technical specifications

Antistatic

Yes

Product type

Desoldering pumps

Dim

(Ø x L) 18 mm x 195 mm

Weight

64 g

Features

Antistatic

Length

195 mm

(Ø)

18 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2196503 TOOLCRAFT LEE-192 Desoldering pumps Antistatic

User & Safety Instructions

User & Safety Instructions 2196503 TOOLCRAFT LEE-192 Desoldering pumps Antistatic

Description

Anti-static desoldering suction pump in metallic housing with self-cleaning tip and easy to use trigger head. Ideal for hobby and professional applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.88€ 10.48*

More interesting products

(*All information is plus legal VAT)