• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT AT-400 Third hand (L x W x H) 270 x 235 x 365 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

465 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Third hand

  • Flexible and durable steel arm, bendable in any direction and angle
  • Removable alligator clips

Technical specifications

  • Base: 270 mm x 235 mm x 15 mm
  • Helping hand: 240 mm x 24 mm x 24 mm
Product type

Third hand

Temperature range

-10 °C - 40 °C

Model

AT-400

Dim

(L x W x H) 270 x 235 x 365 mm

Weight

0.8 kg

Width

235 mm

Height

365 mm

Length

270 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998103 TOOLCRAFT AT-400 Third hand (L x W x H) 270 x 235 x 365 mm 1 pc(s)

Description

Features

  • Magnetic moveable gooseneck arms with alligator clips
  • Adjustable steel base

Scope of delivery

  • 4x Steel arms with alligator clips
  • Adjustable steel base
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.27*

What kind of Soldering accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)