• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT PCB holder (L x W x H) 165 x 330 x 125 mm 1 pc(s)

1/5
Product type
PCB holder
Width
330 mm
Height
125 mm
Length
165 mm
Type
1372161
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1068 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable PCB holder

  • Span max. 220 mm
  • Clamp jaws rotatable by 360º
  • Anti-slip feet

Technical specifications

  • Dim. (W x H x D): 330 x 125 x 165 mm
  • Weight: 455 g
Product type

PCB holder

Width

330 mm

Height

125 mm

Length

165 mm

Type

1372161

Dim

(L x W x H) 165 x 330 x 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372161 TOOLCRAFT PCB holder (L x W x H) 165 x 330 x 125 mm 1 pc(s)

Description

The clamp jaws feature grooves of different size in order to hold boards of different thickness. One of the two clamp jaws features a spring in order to facilitate insertion and removal of the board.

Scope of delivery

  • PCB holder
  • 2x foot
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)