• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller PCB Holder Mounting Frame

Image similar
Product type
PCB holder
Width
300 mm
Height
200 mm
Length
400 cm
Features
360 swivel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller PCB Holder Mounting Frame

  • "Holds rectangular, oval and round PCBs
  • Articulated arm holds components in place"

Technical specifications

  • Max. Clamping area: 160 x 235 mm
Product type

PCB holder

Features

360 swivel

Width

300 mm

Height

200 mm

Length

400 cm

Weight

970 g

Type

Euro Solder Fix 120

Dim

(L x W x H) 400 cm x 300 mm x 200 mm

Type

Stand

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 811394 Weller PCB Holder Mounting Frame

User & Safety Instructions

User & Safety Instructions 811394 Weller PCB Holder Mounting Frame

Description

Weller's PCB holder makes assembly and repair work considerably easier as it turns through a full 360 degrees, latching at 15 degree intervals, meaning you can position the board exactly as required. The holder can accommodate rectangular, oval and round PCBs. The articulated arm is used to hold components in place.

Features

  • Holder turns through 360°, latching at 15° intervals
  • Moving arm with clamping pads
  • Good stability due to optimum centre of gravity.

Hints

Opposite to the figure shows the article in red.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.97*

More interesting products

(*All information is plus legal VAT)