• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS PCB terminal strip single-row Total number of pins 3 Epoxide (L x W x H) 30 x 9 x 1.5 mm 1 pc(s)

1/2
Product type
PCB terminal strip
Type
single-row
Material
Epoxide
Total number of pins
3
Length
30 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

378 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

One-row solder terminal strip

Our service for you

Technical specifications

Product type

PCB terminal strip

Type

single-row

Material

Epoxide

Length

30 mm

Width

9 mm

Height

1.5 mm

Dim

(L x W x H) 30 x 9 x 1.5 mm

Eyelet spacing

6 mm

Total number of pins

3

Content

1 pc(s)

Manufacturer part #

530418

Type

530418

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566647 TRU COMPONENTS PCB terminal strip single-row Total number of pins 3 Epoxide (L x W x H) 30 x 9 x 1.5 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)