• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-ZD-11ES PCB holder adjustable, non-slip (L x W x H) 210 x 150 x 40 mm 1 pc(s)

1/8
Product type
PCB holder
Width
150 mm
Height
40 mm
Length
210 mm
Features
adjustable
non-slip
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

538 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT PCB Helping Board

  • For use with BN 1372161 or independently
  • Suitable for various types of circuit board

Our service for you

Technical specifications

Product type

PCB holder

Features

adjustable

non-slip

Width

150 mm

Height

40 mm

Length

210 mm

Weight

127 g

Type

TO-ZD-11ES

Dim

(L x W x H) 210 x 150 x 40 mm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358951 TOOLCRAFT TO-ZD-11ES PCB holder adjustable, non-slip (L x W x H) 210 x 150 x 40 mm 1 pc(s)

Description

Scope of delivery

  • PCB helping board
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.97€ 32.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)