• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SKH D32 LP 5/16 RH2 Plug-in board holder (L x W x H) 50.8 x 131 x 144 mm 1 pc(s)

Product type
Plug-in board holder
Width
131 mm
Height
144 mm
Length
50.8 mm
Weight
186 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in card holder

  • SKH D32 LP 5/16 RH2
  • This text is machine translated.

Technical specifications

  • Max. Clamping area: 100 x 160 mm
Product type

Plug-in board holder

Width

131 mm

Height

144 mm

Length

50.8 mm

Weight

186 g

Type

SKH D32 LP 5/16 RH2

Dim

(L x W x H) 50.8 x 131 x 144 mm

RoHS-compliant

Yes

DIN rail (top hat rail) 35 mm

131

51 mm

144 mm

4 A

250 V

32

Screw connection

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195328 Weidmüller SKH D32 LP 5/16 RH2 Plug-in board holder (L x W x H) 50.8 x 131 x 144 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 195328 Weidmüller SKH D32 LP 5/16 RH2 Plug-in board holder (L x W x H) 50.8 x 131 x 144 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)