
Highlights & Details
Plug-in card holder
- SKH C64 RH2
- This text is machine translated.
Technical specifications
- Max. Clamping area: 100 x 160 mm
- Product type
Plug-in board holder
- Width
131 mm
- Height
144 mm
- Length
76 mm
- Weight
278 g
- Type
SKH C64 RH2
- Dim
(L x W x H) 76 x 131 x 144 mm
- RoHS-compliant
Yes
DIN rail (top hat rail) 35 mm
131
76 mm
144 mm
1 A
150 V
64
Screw connection
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 195273 Weidmüller SKH C64 RH2 Plug-in board holder (L x W x H) 76 x 131 x 144 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 195273 Weidmüller SKH C64 RH2 Plug-in board holder (L x W x H) 76 x 131 x 144 mm 1 pc(s)








