• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SKH D32*2 LP5.08/16 RH2 Plug-in board holder (L x W x H) 69 x 286 x 144 mm 1 pc(s)

1/2
Product type
Plug-in board holder
Width
286 mm
Height
144 mm
Length
69 mm
Weight
866 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in card holder

  • SKH D 32 * 2 LP 5.08/16 RH2
  • This text is machine translated.

Technical specifications

  • Max. Clamping area: 100 x 160 mm
Product type

Plug-in board holder

Width

286 mm

Height

144 mm

Length

69 mm

Weight

866 g

Type

SKH D32*2 LP5.08/16 RH2

Dim

(L x W x H) 69 x 286 x 144 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257900 Weidmüller SKH D32*2 LP5.08/16 RH2 Plug-in board holder (L x W x H) 69 x 286 x 144 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 257900 Weidmüller SKH D32*2 LP5.08/16 RH2 Plug-in board holder (L x W x H) 69 x 286 x 144 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.