• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SKH D32 LP 5/16 Plug-in board holder (L x W x H) 56 x 148 x 166 mm 1 pc(s)

Product type
Plug-in board holder
Width
148 mm
Height
166 mm
Length
56 mm
Weight
272 g
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in card block SKH

  • SKH D32 LP 5/16
  • This text is machine translated.

Our service for you

Technical specifications

  • Max. Clamping area: 100 x 160 mm
Product type

Plug-in board holder

Width

148 mm

Height

166 mm

Length

56 mm

Weight

272 g

Type

SKH D32 LP 5/16

Dim

(L x W x H) 56 x 148 x 166 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 195269 Weidmüller SKH D32 LP 5/16 Plug-in board holder (L x W x H) 56 x 148 x 166 mm 1 pc(s)