• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SKH C64 RH2 Plug-in board holder (L x W x H) 76 x 131 x 144 mm 1 pc(s)

Product type
Plug-in board holder
Width
131 mm
Height
144 mm
Length
76 mm
Weight
281 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in card holder

  • SKH C64 RH2
  • This text is machine translated.

Technical specifications

  • Max. Clamping area: 100 x 160 mm
Product type

Plug-in board holder

Width

131 mm

Height

144 mm

Length

76 mm

Weight

281 g

Type

SKH C64 RH2

Dim

(L x W x H) 76 x 131 x 144 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195333 Weidmüller SKH C64 RH2 Plug-in board holder (L x W x H) 76 x 131 x 144 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 195333 Weidmüller SKH C64 RH2 Plug-in board holder (L x W x H) 76 x 131 x 144 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.