• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CIME/E/BEF3500 PCB holder main unit expandable, + base (L x W) 35 mm x 107 mm 1 pc(s)

1/3
Product type
PCB holder main unit
Width
107 mm
Length
35 mm
Features
expandable
+ base
Type
CIME/E/BEF3500
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

155 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini Euro circuit board holder CIME

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

  • Colour: grey.
  • MATERIAL PA6 UL 94-V0.
Product type

PCB holder main unit

Features

expandable

+ base

Width

107 mm

Length

35 mm

Type

CIME/E/BEF3500

Dim

(L x W) 35 mm x 107 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1279495 Camdenboss CIME/E/BEF3500 PCB holder main unit expandable, + base (L x W) 35 mm x 107 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279495 Camdenboss CIME/E/BEF3500 PCB holder main unit expandable, + base (L x W) 35 mm x 107 mm 1 pc(s)

Description

For mounting on the DIN rail.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)