• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS A15-N050-A-3.2 FFC connector Total number of pins 15 1 pc(s)

Image similar
Product type
FFC connector
Total number of pins
15
CS
2.54 mm
Content
1 pc(s)
Manufacturer part #
743828
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.99
-8 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat cable connector, highly flexible

Our service for you

Technical specifications

  • Impedance: 122 Ω
  • Nominal voltage: 300 V/DC
  • Nominal current: 3 A
Product type

FFC connector

CS

2.54 mm

Total number of pins

15

Content

1 pc(s)

Manufacturer part #

743828

Type

A15-N050-A-3.2

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1566184 TRU COMPONENTS A15-N050-A-3.2 FFC connector Total number of pins 15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1566184 TRU COMPONENTS A15-N050-A-3.2 FFC connector Total number of pins 15 1 pc(s)

Description

For connecting circuit boards quickly and easily. Reliable shatter-proof connection even in high stress conditions. Can also be used with a connector if desired (socket terminal strip for example). Ribbon cables can be cut to the correct number of wires using a scalpel or razor blade.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)