• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-108K Desoldering pumps Antistatic

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1098 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 12.99
-38 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desoldering pump ESD LEE-108

  • Large suction rate, about 30 cm³

Technical specifications

Product type

Desoldering pumps

Dim

(Ø x L) 27 mm x 330 mm

Weight

89 g

Features

Antistatic

Length

330 mm

(Ø)

27 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2203104 TOOLCRAFT ZD-108K Desoldering pumps Antistatic

User & Safety Instructions

User & Safety Instructions 2203104 TOOLCRAFT ZD-108K Desoldering pumps Antistatic

Description

High-performance desoldering pump, anti-static. Powerful and effective due to the very high suction rate of about 30 cm³ and the strong, corrosion-resistant steel spring. The suction tip is self-cleaning due to the internal pin.

More interesting products

(*All information is plus legal VAT)