• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T6103A Desoldering iron

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESD desoldering pump

  • Powerful ESD pump with a capacity of 14.5 cm3
  • Metal housing
  • Conductive carbon fiber tip
  • Tip is temperature-resistant up to 200° C.
  • Length including tip: 210 mm
  • Manufactured according to DIN EN 61340 5.1 & EN 61340 2.3
  • This text is machine translated.

Technical specifications

Product type

Desoldering iron

Dim

(Ø x L) 26 mm x 210 mm

Weight

0.065 kg

Length

210 mm

(Ø)

26 mm

Width

15 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3474250 C.K T6103A Desoldering iron

User & Safety Instructions

User & Safety Instructions 3474250 C.K T6103A Desoldering iron

More interesting products

(*All information is plus legal VAT)