• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T6104A Desoldering iron

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Replacement tip for ESD desoldering pump

  • Replacement tip for C.K desoldering pump T6103A
  • Conductive carbon fiber tip
  • This text is machine translated.

Technical specifications

Product type

Desoldering iron

Dim

(L x W) 35 mm x 20 mm

Weight

0.1 kg

Length

35 mm

Width

20 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3474251 C.K T6104A Desoldering iron

User & Safety Instructions

User & Safety Instructions 3474251 C.K T6104A Desoldering iron

More interesting products

(*All information is plus legal VAT)