• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ZD-10 Soldering iron holder (L x W x H) 110 x 85 x 130 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

829 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering iron storage stands ZD-10

  • Rugged design
  • Incl. cleaning sponge
  • Suitable for all soldering irons

Technical specifications

Product type

Soldering iron holder

Dim

(L x W x H) 110 x 85 x 130 mm

Weight

169 g

Width

85 mm

Height

130 mm

Length

110 mm

Documents & Downloads

Datasheet

Datasheet 588306 TOOLCRAFT ZD-10 Soldering iron holder (L x W x H) 110 x 85 x 130 mm

User & Safety Instructions

User & Safety Instructions 588306 TOOLCRAFT ZD-10 Soldering iron holder (L x W x H) 110 x 85 x 130 mm

Description

This inexpensive soldering iron stand is suitable for hand soldering irons of all sizes. The rack is supplied with a cleaning sponge that is placed in the storage tray and is made of robust material. This stand protects the surroundings from unwanted fire spots.

Scope of delivery

  • Stand
  • Cleaning sponge.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.88€ 8.28*

More interesting products

(*All information is plus legal VAT)