• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSR 200 Tray (L x W x H) 197 x 77 x 147 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller 2-in-1 soldering iron holder WSR 200

  • 2-in-1 safety tray with brass wool and cleaning sponge
  • The user can choose between wet and dry cleaning
  • Suitable for WTP 90, WP 120, WXMP, WXUP soldering iron
  • With peak consumption

Technical specifications

Product type

Tray

Dim

(L x W x H) 197 x 77 x 147 mm

Weight

980 g

Width

77 mm

Height

147 mm

Length

197 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177769 Weller WSR 200 Tray (L x W x H) 197 x 77 x 147 mm

Information

Information 2177769 Weller WSR 200 Tray (L x W x H) 197 x 77 x 147 mm

Description

A safety tray that can be used to clean the soldering iron with sponge or brass wool

This text is machine translated.

More interesting products

(*All information is plus legal VAT)