• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TC-ZD-10P Soldering iron holder (Ø x H) 60 mm x 22 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

946 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Portable Soldering Iron Tip Cleaner with Iron Stand

  • Product size (Ø x H): 60 mm x 22 mm
  • Product weight: 0.055 kg
  • Colour: Black
  • Product material: Nylon PA66

Technical specifications

Product type

Soldering iron holder

Dim

(Ø x H) 60 mm x 22 mm

Weight

55 g

Height

22 mm

(Ø)

60 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437159 TOOLCRAFT TC-ZD-10P Soldering iron holder (Ø x H) 60 mm x 22 mm

User & Safety Instructions

User & Safety Instructions 3437159 TOOLCRAFT TC-ZD-10P Soldering iron holder (Ø x H) 60 mm x 22 mm

Description

Features

  • Adjustable soldering iron stand
  • Leak-proof design keeps water in the sponge

Scope of delivery

  • Soldering iron stand
  • Cleaning sponge

More interesting products

(*All information is plus legal VAT)