• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSR203 Tray (L x W x H) 80 x 60 x 80 mm

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety storage

  • Wet- and dry cleaning
  • This text is machine translated.

Technical specifications

Product type

Tray

Dim

(L x W x H) 80 x 60 x 80 mm

Weight

0.881 kg

Width

60 mm

Height

80 mm

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719688 Weller WSR203 Tray (L x W x H) 80 x 60 x 80 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 830.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)