• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog TL Kit 2 FN Soldering fume extractor 230 V 120 W 190 m³/h

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,539.00 / piece)
€ 1,539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering fume extractor

Max. power

120 W

Operating voltage

230 V

Air flow rate

190 m³/h

Max. noise generation

50 dBa

Dim

(L x W x H) 355 x 333 x 455 mm

Weight

9 kg

Width

333 mm

Height

455 mm

Length

355 mm

Documents & Downloads

Datasheet

Datasheet 1542504 Weller Zero Smog TL Kit 2 FN Soldering fume extractor 230 V 120 W 190 m³/h

User & Safety Instructions

User & Safety Instructions 1542504 Weller Zero Smog TL Kit 2 FN Soldering fume extractor 230 V 120 W 190 m³/h

User & Safety Instructions 1542504 Weller Zero Smog TL Kit 2 FN Soldering fume extractor 230 V 120 W 190 m³/h

User & Safety Instructions 1542504 Weller Zero Smog TL Kit 2 FN Soldering fume extractor 230 V 120 W 190 m³/h

Conformity certificate

Conformity certificate 1542504 Weller Zero Smog TL Kit 2 FN Soldering fume extractor 230 V 120 W 190 m³/h

Description

Portable Extraction Unit, for flexible placement directly under or next to the workplace
extraction unit for the use of up to 2 jobs
separately changeable fine dust filter F7
Active Carbon foam for effective purification
Easy filter change
especially large filter area of 2,4m² for longer service time
variable power control
electronic filter monitoring and filter alarm for timely filter change
especially long life by powerful EC Gasgeblase
Fast, simple and benutzerfreudliche installation thanks to the easy-Click System
suction device with 2 flexible suction arms, 2 mounting clips on the arms, a remote switch and 2 Funnel nozzle

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,643.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)