• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Soldering tip Pencil-shaped Tip size 4 mm Tip length 70 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1376 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.39
-18 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Pencil-shaped

Product type

Soldering tip

Compatible with

Toolcraft

Type

588059

Compatible with (details)

HAND SOLDERING IRON 230 V/AC/30 W.

58 85 52

Tip size

4 mm

Tip length

70 mm

(Ø)

4 mm

Length

70 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588059 TOOLCRAFT Soldering tip Pencil-shaped Tip size 4 mm Tip length 70 mm Content 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.38€ 42.78*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)