
Number
Highlights & Details
Weller WE1010 230V F/G Soldering station Digital 70 W 100 - 450 °C
- 70 W soldering iron
- Quick heating time 28 s from 50 - 350°C.
- Digital LCD display
- Tool-free change of soldering tip
Technical specifications
- Temperature stability +/- 6°C.
- EGB safe: Yes
- Solder tips family ET
- Channels: 1
- Heat-up time (approx.) in seconds (50-350°C / 120-660°F): 28 sec.
- Product type
Soldering station
- Max. power
70 W
- Power supply (LOV)
mains-powered
- Max. temperature
450 °C
- Display
Digital
- Dim
(L x W x H) 150 x 120 x 98 mm
- Preheat time
28 s
- Preheat time
50 – 350°C.
- Operating voltage
230 V
- Weight
1.4 kg
- Width
120 mm
- Height
98 mm
- Length
150 mm
- Min. temperature
100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664390 Weller WE1010 230V F/G Soldering station Digital 70 W 100 - 450 °C
User & Safety Instructions
User & Safety Instructions 1664390 Weller WE1010 230V F/G Soldering station Digital 70 W 100 - 450 °C
User & Safety Instructions 1664390 Weller WE1010 230V F/G Soldering station Digital 70 W 100 - 450 °C
Information
Information 1664390 Weller WE1010 230V F/G Soldering station Digital 70 W 100 - 450 °C
Conformity certificate
Conformity certificate 1664390 Weller WE1010 230V F/G Soldering station Digital 70 W 100 - 450 °C
Description
Digital 70 W soldering station with 40% more power than comparable stations in the market. The 70 W soldering iron guarantees fast heat-up and Erholzeiten. This station was developed especially for universities, schools and vocational training institutions. It provides many software features a professional soldering station, is easy to use and keeps costs low. It can also be used for many other activities, such as cable assembly, PCB assembly and much more.
Features and Benefits
- Powerful, user-friendly and cost-efficiently
- Warm-up time (approx.) in seconds (50-350°C / 120-660°F) 28 seconds
Soldering can be done quickly
- Easy handling of the soldering iron
- Low operating costs
ESD safe soldering station, soldering iron
- Heat-resistant silicone cable
Temperature stability and lock protects the tip of the soldering iron and the component
Standby and automatic setback protects tool and the environment
Password protection protects all settings
This text is machine translated.
Features
- Powerful, easy to use and cost-effective
- Heating-up time (50-350°C / 120-660°F): Approx. 28 seconds
- ESD safe soldering station/soldering iron
- Heat-resistant silicone cable
- Temperature stability and locking protects soldering tip/component
- Standby and automatic set-back protects tools and the environment
- Password protection saves all settings
Scope of delivery
- 1-channel digital soldering station, 70 W, 230 V
- WEP 70 soldering iron 70 W, 24 V
- PH70 safety stand with sponge
- Solder tip ET A chisel form.










