
Number
Highlights & Details
Weller WR3M Soldering/desoldering station supply unit Digital 420 W +50 - +550 °C
- 3 independent tool channels
- Automatic tool detection
- Own vaccum channel for pickup
Technical specifications
- Temperature accuracy: ± 9 ° C
- Pump: max pressure 0.7 bar
- Max. flow 18 l/min
- - Max. 15 l/min.
- Product type
Soldering/desoldering station supply unit
- Max. power
420 W
- Max. temperature
+550 °C
- Display
Digital
- Dim
(L x W x H) 237 x 235 x 102 mm
- Max. air volume
15 l/min
- Operating voltage
230 V AC
- Width
235 mm
- Height
102 mm
- Length
237 mm
- Min. temperature
+50 °C
420 W
- Temperature range
50 - 550 °C
- Operating voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 588514 Weller WR3M Soldering/desoldering station supply unit Digital 420 W +50 - +550 °C
User & Safety Instructions
User & Safety Instructions 588514 Weller WR3M Soldering/desoldering station supply unit Digital 420 W +50 - +550 °C
Information
Information 588514 Weller WR3M Soldering/desoldering station supply unit Digital 420 W +50 - +550 °C

